Deltron 719-0301 technical specifications.
| Body Plating | Chrome |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | 7000 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 719-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.