Deltron 725-0301 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 725-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.