Deltron 730-0100 technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Contact Material | Silver |
| Lead Length | 10m |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 730-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.