Deltron 731-0030 technical specifications.
| Body Plating | Chrome |
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Silver |
| Lead Length | 3m |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 731-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.