Deltron 804-0300 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| RoHS | Compliant |
Download the complete datasheet for Deltron 804-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.