Deltron 976-0050 technical specifications.
| Height | 13.9mm |
| Length | 55.7mm |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| Size | 13.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 976-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.