Deltron DT15PX technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Deltron DT15PX to view detailed technical specifications.
No datasheet is available for this part.