Deltron DT25SX technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Deltron DT25SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.