Deltron DTS15PYCSMD/2UN technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Deltron DTS15PYCSMD/2UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.