Deltron DTS7W2PZ technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Male |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron DTS7W2PZ to view detailed technical specifications.
No datasheet is available for this part.