Deltron DVSB400654TNS technical specifications.
| Depth | 70mm |
| Height | 90mm |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Deltron DVSB400654TNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.