Deltron DVSC275452TNS technical specifications.
| Package/Case | Metal |
| Depth | 72mm |
| Length | 36mm |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Thickness | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron DVSC275452TNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.