Deltron HD-D15SY2 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Female |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Deltron HD-D15SY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.