Deltron HD-D15SYC2M47HUN technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Deltron HD-D15SYC2M47HUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.