Deltron IHF18 technical specifications.
| Depth | 120mm |
| Frequency | 60Hz |
| Height | 55mm |
| Length | 174mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Deltron IHF18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.