Deltron KMF310A technical specifications.
| Depth | 45mm |
| Height | 79mm |
| Length | 179mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | KMF |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Deltron KMF310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.