Deltron KMF325 technical specifications.
| Depth | 56mm |
| Frequency | 60Hz |
| Height | 115mm |
| Length | 229mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Deltron KMF325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.