Deltron KMF350A technical specifications.
| Depth | 93mm |
| Height | 190mm |
| Length | 312mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | KMF |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Deltron KMF350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.