Deltron P25-1223 technical specifications.
| Body Material | Bronze |
| Current Rating | 3A |
| Length | 24.7mm |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron P25-1223 to view detailed technical specifications.
No datasheet is available for this part.