Deltron SF1123 technical specifications.
| Core Material | Ferrite, Composite |
| DC Resistance (DCR) | 400mR |
| Depth | 13.5mm |
| Diameter | 32mm |
| Inductance | 2400uH |
| Lead Diameter | 0.56mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Deltron SF1123 to view detailed technical specifications.
No datasheet is available for this part.