CABLE TIE, REL, RED, 85MM, PK10; External Length / Height: 85mm; Width, Cable Tie: 14.5mm; Material: Polyethylene;...
Checking distributor stock and pricing after the page loads.
| Body Material | PE, Polyethylene |
| Color | Red |
| Height | 85mm |
| Material | Polyethylene |
| Wire/Cable Color | Red |
| RoHS | Unconfirmed |