DEM Deltron Components 441-0100-01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 5.4mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 441-0100-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.