DEM Deltron Components 455-0060 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 455-0060 to view detailed technical specifications.
No datasheet is available for this part.