
Flange housing Metal 140 x 102 x 76 mm Aluminium IP 40, 455-0100, Deltron Components
DEM Deltron Components 455-0100 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 455-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.