Enclosures, Boxes, & Cases DIECAST 6.5X5.0X3.0
DEM Deltron Components 459-0110 technical specifications.
| Package/Case | Metal |
| Height | 71.9mm |
| Material | Aluminium |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 459-0110 to view detailed technical specifications.
No datasheet is available for this part.