DEM Deltron Components 520-0000-95 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 520-0000-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.