Banana, Plug, 4MM, Solder, Black, 10A
DEM Deltron Components 550-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Gender | Male |
| Material | Acetal |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 550-0100-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.