Plug, 10A, 4MM, Cable, Yellow
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | Acetal |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |