DEM Deltron Components 555-0600-01 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 555-0600-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.