DEM Deltron Components 563-0500-01 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 563-0500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.