Socket, 4Mm, Pcb, Blue Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DEM Deltron Components 571-0200-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Material | Polypropylene |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 571-0200-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.