DEM Deltron Components 584-0500RED technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Mount | Cable |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 584-0500RED to view detailed technical specifications.
No datasheet is available for this part.