
DEM Manufacturing 340-0000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Brass |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Width | 10.8mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 340-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
