DEM Manufacturing 341-0000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 341-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.