
DEM Manufacturing 432-0100 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 432 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 432-0100 to view detailed technical specifications.
No datasheet is available for this part.
