Quick Jump:
Technical Specifications
DEM Manufacturing 482-0050A technical specifications.
General
Product Length (Metric) (mm)
172
Product Width (Metric) (mm)
121
Product Height (Metric) (mm)
55
Mounting
Wall Mount
Category
Enclosure
Body Material
Die Cast Aluminum
Body Color
Gray
Subcategory
Enclosure
IP Rating
IP68
Compliance
Cage Code
K6F47
EU RoHS
Yes
ECCN
EAR99
RoHS Versions
2011/65/EU, 2015/863
Datasheet
DEM Manufacturing 482-0050A Datasheet
Download the complete datasheet for DEM Manufacturing 482-0050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.