
DELTRON COMPONENTS 550-0100 BANANA PLUG, 10A, SOLDER, BLACK
DEM Manufacturing 550-0100 technical specifications.
| Color | Black |
| Contact Material | Brass, Silver, Steel |
| Contact Plating | Silver |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | 550 |
| Size | 4mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 550-0100 to view detailed technical specifications.
No datasheet is available for this part.