DEM Manufacturing 550-0500 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | Test |
| Size | 4mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 550-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.