
DEM Manufacturing 551-0100 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | 551 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 551-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.