
DEM Manufacturing 552-0200 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 16A |
| Insulation Material | PVC |
| Mount | Panel |
| RoHS Compliant | No |
| Size | 4mm |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for DEM Manufacturing 552-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.