DEM Manufacturing 563-0500 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Receptacle |
| Insulation Material | PVC |
| Length | 28.5mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Pin Diameter | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 563 |
| Size | 4mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Manufacturing 563-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.