
DEM Manufacturing 571-0500 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 571-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
