
DEM Manufacturing 572-0100 technical specifications.
| Color | Black |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Length | 29.7mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Size | 4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 572-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.