
DEM Manufacturing 576-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Plating | Gold |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | 576 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 576-0500 to view detailed technical specifications.
No datasheet is available for this part.
