DEM Manufacturing 584-0500 technical specifications.
| Package/Case | 0500 |
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 584-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.