
DEM Manufacturing 590-0510 technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 590 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 590-0510 to view detailed technical specifications.
No datasheet is available for this part.
