DEM Manufacturing 591-0500 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 591-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.