
DEM Manufacturing 611-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 611 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 611-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
