
DEM Manufacturing 650-0510 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 650 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 650-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
