DEM Manufacturing 650-0700 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Plating | Silver |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 650-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.